1N4954
Description: Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2

Overview of 1N4954 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4954 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4954 by Microsemi Corporation

1N4954
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, PLASTIC, E PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
175 mA
Want to compare parts?
  1. 1N4954
    Microsemi Corporation
    Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2
    VS

Alternate Parts for 1N4954

This table gives cross-reference parts and alternative options found for 1N4954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4954US Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4954 vs JANTXV1N4954US
JANTXV1N4954US Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4954 vs JANTXV1N4954US
1N4954US Zener Diode, 6.8V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N4954 vs 1N4954US
JANTX1N4954 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4954 vs JANTX1N4954
JANS1N4954 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4954 vs JANS1N4954
JANS1N4954 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4954 vs JANS1N4954
JANTXV1N4954D Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4954 vs JANTXV1N4954D
JANS1N4954 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4954 vs JANS1N4954
1N4954 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4954 vs 1N4954
JANTXV1N4954CUS Zener Diode, 6.8V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4954 vs JANTXV1N4954CUS
Part Number Description Manufacturer Compare
JANTXV1N4954US Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components 1N4954 vs JANTXV1N4954US
1N4954US Zener Diode, 6.8V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N4954 vs 1N4954US
JANTXV1N4954DUS Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N4954 vs JANTXV1N4954DUS
1N4954C Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation 1N4954 vs 1N4954C
JAN1N4954US Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4954 vs JAN1N4954US
JANTX1N4954 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N4954 vs JANTX1N4954
JANS1N4954US Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4954 vs JANS1N4954US
JANTX1N4954 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4954 vs JANTX1N4954
JANTXV1N4954US Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4954 vs JANTXV1N4954US
JANS1N4954 Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N4954 vs JANS1N4954

Related Parts for 1N4954

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4954 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4954 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4954 would you like to use for your alert(s)?
  • Please alert me when 1N4954 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4954 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4954 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4954 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4954.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4954 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: