1N4960
Description: Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional,

Overview of 1N4960 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4960 by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 12 Volt, 5%, DO-204AR 4
  • 1 $12.0000
  • 2 $8.0000
  • 4 $6.0000
$6.0000 / $12.0000 Buy Now
ES Components 0 2366 in Stock
RFQ

CAD Models for 1N4960 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4960 by Unitrode Corporation

1N4960
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1.5 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
8.4 mV/°C
Voltage Tol-Max
5%
Working Test Current
100 mA
Want to compare parts?
  1. 1N4960
    Unitrode Corporation
    Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional,
    VS

Alternate Parts for 1N4960

This table gives cross-reference parts and alternative options found for 1N4960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4960 vs JANTX1N4960
JANTXV1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4960 vs JANTXV1N4960
1N4960 Zener Diode, 12V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4960 vs 1N4960
JANS1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4960 vs JANS1N4960
JANTX1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4960 vs JANTX1N4960
JAN1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional Semicon Components Inc 1N4960 vs JAN1N4960
1N4960 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N4960 vs 1N4960
JANS1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4960 vs JANS1N4960
1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4960 vs 1N4960
JANTX1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4960 vs JANTX1N4960
Part Number Description Manufacturer Compare
JANTX1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4960 vs JANTX1N4960
1N5349B Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1N4960 vs 1N5349B
JANTX1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4960 vs JANTX1N4960
1N5349TR Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N4960 vs 1N5349TR
JANTXV1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4960 vs JANTXV1N4960
1N5349ATR Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N4960 vs 1N5349ATR
JANTX1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4960 vs JANTX1N4960
JANTX1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4960 vs JANTX1N4960
JANTXV1N4960 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4960 vs JANTXV1N4960
1N4960 Zener Diode, 12V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4960 vs 1N4960

Related Parts for 1N4960

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4960 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4960 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of 1N4960 would you like to use for your alert(s)?
  • Please alert me when 1N4960 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4960 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4960 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4960 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4960.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4960 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: