Part Details for 1N4961US by Microchip Technology Inc
Overview of 1N4961US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4961US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1376
|
Newark | 13 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4961US Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $7.1900 | Buy Now |
DISTI #
1N4961US-ND
|
DigiKey | DIODE ZENER 13V 5W D5B Min Qty: 115 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1901 | Buy Now |
DISTI #
1N4961US
|
Avnet Americas | Diode Zener Single 13V 5% 5W 2-Pin E-MELF - Bulk (Alt: 1N4961US) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $7.7400 | Buy Now |
DISTI #
494-1N4961US
|
Mouser Electronics | Zener Diodes 13 V Voltage Regulator RoHS: Not Compliant | 114 |
|
$7.1900 / $7.7400 | Buy Now |
DISTI #
V36:1790_09125124
|
Arrow Electronics | Diode Zener Single 13V 5% 5000mW 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1803 | Americas - 4 |
|
$7.0620 / $7.7110 | Buy Now |
DISTI #
1N4961US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 13 Volt ±5% - Glass - SMD RoHS: Compliant | 0 |
|
$7.5200 / $10.9600 | Buy Now |
DISTI #
26425228
|
Verical | Diode Zener Single 13V 5% 5000mW 2-Pin E-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 4 |
|
$7.7110 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
$6.7400 / $8.1300 | Buy Now |
|
Master Electronics | 5W Zener Diode - 13 Volt ±5% - Glass - SMD RoHS: Compliant | 0 |
|
$7.5200 / $10.9600 | Buy Now |
Part Details for 1N4961US
1N4961US CAD Models
1N4961US Part Data Attributes
|
1N4961US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4961US
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-LUFM-D2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 1N4961US
This table gives cross-reference parts and alternative options found for 1N4961US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4961US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4961US | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4961US vs JAN1N4961US |
JANS1N4961US | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4961US vs JANS1N4961US |
JANS1N4961US | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4961US vs JANS1N4961US |
JANTXV1N4961US | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4961US vs JANTXV1N4961US |
JANTX1N4961US | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4961US vs JANTX1N4961US |
JANS1N4961US | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4961US vs JANS1N4961US |
JANTXV1N4961US | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | 1N4961US vs JANTXV1N4961US |
1N4961US | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4961US vs 1N4961US |
JANTX1N4961US | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4961US vs JANTX1N4961US |
1N4961US | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | 1N4961US vs 1N4961US |