Part Details for 1N4962 by Microsemi Corporation
Overview of 1N4962 by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 320 |
|
$2.9848 / $7.2800 | Buy Now |
|
Quest Components | 15 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 256 |
|
$4.2250 / $9.7500 | Buy Now |
DISTI #
1N4962
|
Richardson RFPD | ZENER DIODE RoHS: Not Compliant Min Qty: 141 | 0 |
|
$5.9800 / $6.1400 | Buy Now |
Part Details for 1N4962
1N4962 CAD Models
1N4962 Part Data Attributes
|
1N4962
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4962
Microsemi Corporation
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, PLASTIC, E PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for 1N4962
This table gives cross-reference parts and alternative options found for 1N4962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4962 vs 1N4962 |
JANTXV1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4962 vs JANTXV1N4962 |
JANTXV1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4962 vs JANTXV1N4962 |
JAN1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4962 vs JAN1N4962 |
1N4962 | 15V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMTIC SEALED, GLASS, CB-422, 2 PIN | STMicroelectronics | 1N4962 vs 1N4962 |
JAN1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4962 vs JAN1N4962 |
1N4962 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4962 vs 1N4962 |
JANS1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4962 vs JANS1N4962 |
JAN1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4962 vs JAN1N4962 |
JANTX1N4962 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4962 vs JANTX1N4962 |