Datasheets
1N4963 by:

Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional,

Part Details for 1N4963 by Unitrode Corporation

Overview of 1N4963 by Unitrode Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4963

Part # Distributor Description Stock Price Buy
ES Components 0 3 in Stock
RFQ

Part Details for 1N4963

1N4963 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4963 Part Data Attributes

1N4963 Unitrode Corporation
Buy Now Datasheet
Compare Parts:
1N4963 Unitrode Corporation Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 2.5 Ω
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 16 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 12.8 mV/°C
Voltage Tol-Max 5%
Working Test Current 75 mA

Alternate Parts for 1N4963

This table gives cross-reference parts and alternative options found for 1N4963. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4963, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4963 vs JANTXV1N4963
1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4963 vs 1N4963
JANTXV1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Semicon Components Inc 1N4963 vs JANTXV1N4963
JANTX1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4963 vs JANTX1N4963
JANS1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4963 vs JANS1N4963
JANS1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4963 vs JANS1N4963
JANTXV1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4963 vs JANTXV1N4963
JAN1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4963 vs JAN1N4963
JANTX1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4963 vs JANTX1N4963
JANTX1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Semicon Components Inc 1N4963 vs JANTX1N4963
Part Number Description Manufacturer Compare
JANTX1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N4963 vs JANTX1N4963
JANS1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4963 vs JANS1N4963
JANTXV1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4963 vs JANTXV1N4963
JANTXV1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N4963 vs JANTXV1N4963
JAN1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional Semicon Components Inc 1N4963 vs JAN1N4963
JAN1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4963 vs JAN1N4963
JANTXV1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, Sensitron Semiconductors 1N4963 vs JANTXV1N4963
1N4963 Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4963 vs 1N4963
1N4963 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation 1N4963 vs 1N4963
1N4963 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N4963 vs 1N4963

1N4963 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4963 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4963 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of 1N4963 would you like to use for your alert(s)?
  • Please alert me when 1N4963 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4963 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4963 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4963 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4963.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4963 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: