There are no models available for this part yet.
Overview of 1N4974 by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4974 by Sensitron Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1N4974
|
Avnet Americas | Zener Single 47V 5000mW 2-Pin - Bag (Alt: 1N4974) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$4.8889 / $6.0000 | Buy Now |
CAD Models for 1N4974 by Sensitron Semiconductors
Part Data Attributes for 1N4974 by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
HREMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
7 Ω
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
47 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
25 mA
|
Alternate Parts for 1N4974
This table gives cross-reference parts and alternative options found for 1N4974. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4974, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4974 | Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4974 vs JANTXV1N4974 |
JANS1N4974 | Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4974 vs JANS1N4974 |
JAN1N4974 | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4974 vs JAN1N4974 |
JANTX1N4974 | Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4974 vs JANTX1N4974 |
JAN1N4974 | Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4974 vs JAN1N4974 |
1N4974 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4974 vs 1N4974 |
JANTXV1N4974 | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4974 vs JANTXV1N4974 |
JANTX1N4974 | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4974 vs JANTX1N4974 |
1N4974 | Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4974 vs 1N4974 |
JANS1N4974 | Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4974 vs JANS1N4974 |