1N4987
Description: Zener Diode, 160V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41

Overview of 1N4987 by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4987 by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4987 by International Semiconductor Inc

1N4987
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
350 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
160 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
20%
Working Test Current
8 mA
Want to compare parts?
  1. 1N4987
    International Semiconductor Inc
    Zener Diode, 160V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41
    VS

Alternate Parts for 1N4987

This table gives cross-reference parts and alternative options found for 1N4987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4987 vs JAN1N4987
JANTXV1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Semicon Components Inc 1N4987 vs JANTXV1N4987
JANTX1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Bkc Semiconductors Inc 1N4987 vs JANTX1N4987
JANTX1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4987 vs JANTX1N4987
JANTXV1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4987 vs JANTXV1N4987
JAN1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Bkc Semiconductors Inc 1N4987 vs JAN1N4987
1N4987 VOLTAGE REGULATOR DIODE STMicroelectronics 1N4987 vs 1N4987
JANS1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4987 vs JANS1N4987
JAN1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N4987 vs JAN1N4987
1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N4987 vs 1N4987
Part Number Description Manufacturer Compare
MSP1EZ160D10E3 Zener Diode, 160V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4987 vs MSP1EZ160D10E3
1N990BTR Zener Diode, 160V V(Z), 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp 1N4987 vs 1N990BTR
JAN1N4987 Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4987 vs JAN1N4987
MX1GZ180D10TR Zener Diode, 180V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4987 vs MX1GZ180D10TR
BZY97-C160 Zener Diode, 160V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-15, 2 PIN Promax-Johnton Electronic Corporation 1N4987 vs BZY97-C160
MSP1EZ180D5E3 Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4987 vs MSP1EZ180D5E3
1N990AE3 Zener Diode, 160V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N4987 vs 1N990AE3
1N990A Zener Diode, 160V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N4987 vs 1N990A
3EZ180-BP Zener Diode, 180V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 1N4987 vs 3EZ180-BP
Z160 Zener Diode, 160V V(Z), 20%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4987 vs Z160

Related Parts for 1N4987

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4987 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4987 by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N4987 would you like to use for your alert(s)?
  • Please alert me when 1N4987 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4987 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4987 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4987 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4987.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4987 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: