Diodes
1N5059
Description: Rectifier Diode, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS, DO-204AP, 2 PIN

Overview of 1N5059 by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N5059 by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5059 by International Semiconductor Inc

1N5059
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Part Package Code
DO-204
Package Description
HERMETIC SEALED, GLASS, DO-204AP, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-204AP
JESD-30 Code
E-LALF-W2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
2 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5059
    International Semiconductor Inc
    Rectifier Diode, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS, DO-204AP, 2 PIN
    VS

Alternate Parts for 1N5059

This table gives cross-reference parts and alternative options found for 1N5059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5059 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Powerex Power Semiconductors 1N5059 vs 1N5059
Part Number Description Manufacturer Compare
1N4245 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Powerex Power Semiconductors 1N5059 vs 1N4245
1N5059 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Powerex Power Semiconductors 1N5059 vs 1N5059

Related Parts for 1N5059

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5059 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5059 by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N5059 would you like to use for your alert(s)?
  • Please alert me when 1N5059 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5059 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5059 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5059 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5059.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5059 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: