Part Details for 1N5062 by Harris Semiconductor
Overview of 1N5062 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N5062-ND
|
DigiKey | DIODE GEN PURP 800V 3A SOD57 Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5060 In Stock |
|
$0.2400 | Buy Now |
|
Quest Components | Rectifier Diode, 800 Volt, DO-204AP | 78 |
|
$0.0240 | Buy Now |
|
Rochester Electronics | 1N5062 - 2A, 800 CONTROLLED AVALANCE RECTIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5060 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for 1N5062
1N5062 CAD Models
1N5062 Part Data Attributes
|
1N5062
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5062
Harris Semiconductor
Rectifier Diode, 1 Element, 2A, 800V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | TRANSIENT VOLTAGE PROTECTED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5062
This table gives cross-reference parts and alternative options found for 1N5062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5062 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS, DO-204AP, 2 PIN | International Semiconductor Inc | 1N5062 vs 1N5062 |
1N5062TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5062 vs 1N5062TR |
1N5062-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5062 vs 1N5062-TAP |
1N5062-TR | DIODE 2 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5062 vs 1N5062-TR |