Part Details for 1N5062 by Powerex Power Semiconductors
Overview of 1N5062 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Passivated Rectifier | 241000 |
|
RFQ |
Part Details for 1N5062
1N5062 CAD Models
1N5062 Part Data Attributes:
|
1N5062
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5062
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 6 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5062
This table gives cross-reference parts and alternative options found for 1N5062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5062TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5062 vs 1N5062TR |
1N5062-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5062 vs 1N5062-TAP |
1N5062-TAP | DIODE 2 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5062 vs 1N5062-TAP |
933076450133 | DIODE SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | 1N5062 vs 933076450133 |
1N5062-TR | DIODE 2 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5062 vs 1N5062-TR |