Part Details for 1N5156 by Advanced Semiconductor Inc
Overview of 1N5156 by Advanced Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5156
1N5156 CAD Models
1N5156 Part Data Attributes
|
1N5156
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5156
Advanced Semiconductor Inc
Step Recovery Diode, 10GHz Max, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Min | 0.5 pF | |
Diode Capacitance-Nom | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 10 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |