Diodes
1N5223B
Description: Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N5223B by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5223B by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 RoHS: Compliant 176 In Stock
  • 1 $2.3900
  • 25 $1.7100
  • 50 $1.1600
  • 100 $0.8070
  • 250 $0.5350
$0.5350 / $2.3900 Buy Now
Quest Components Zener Diode, Two Terminal, 2.7 Volt, 5%, DO-35 19583
  • 1 $0.0360
  • 3,473 $0.0168
  • 17,858 $0.0144
$0.0144 / $0.0360 Buy Now

CAD Models for 1N5223B by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5223B by Diodes Incorporated

1N5223B
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5223B
    Diodes Incorporated
    Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5223B

This table gives cross-reference parts and alternative options found for 1N5223B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5223B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5223B Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N5223B vs 1N5223B
1N5223B Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5223B vs 1N5223B
1N5223B-1E3TR Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5223B vs 1N5223B-1E3TR
1N5223B-TP Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5223B vs 1N5223B-TP
1N5223BUR-1TR Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5223B vs 1N5223BUR-1TR
1N5223BBK Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5223B vs 1N5223BBK
1N5223BTRE3 Zener Diode, 2.7V V(Z), 5%, 0.5W, Microsemi Corporation 1N5223B vs 1N5223BTRE3
1N5223BAR2 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5223B vs 1N5223BAR2
1N5223B Zener 0.5W 2.7 V; 5% Tolerance, 5000-BLKBG onsemi 1N5223B vs 1N5223B
1N5223B Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, International Semiconductor Inc 1N5223B vs 1N5223B
Part Number Description Manufacturer Compare
1N5223BRR2 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5223B vs 1N5223BRR2
1N5223BBK Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5223B vs 1N5223BBK
1N5223BURE3 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5223B vs 1N5223BURE3
1N5223BUR-1TR Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5223B vs 1N5223BUR-1TR
1N5223B Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5223B vs 1N5223B
1N5223B Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N5223B vs 1N5223B
1N5223B Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N5223B vs 1N5223B
1N5223BURE3TR Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5223B vs 1N5223BURE3TR
1N5223BAR2 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5223B vs 1N5223BAR2
1N5223BAZ1 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5223B vs 1N5223BAZ1

Related Parts for 1N5223B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5223B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5223B by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N5223B would you like to use for your alert(s)?
  • Please alert me when 1N5223B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5223B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5223B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5223B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5223B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5223B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: