1N5225B153
NXP Semiconductors
Description: DIODE 3 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode

Overview of 1N5225B153 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5225B153 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5225B153 by NXP Semiconductors

1N5225B153
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Reverse Current-Max
50 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
-2.25 mV/°C
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5225B153
    NXP Semiconductors
    DIODE 3 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode
    VS

Alternate Parts for 1N5225B153

This table gives cross-reference parts and alternative options found for 1N5225B153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5225B153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5225B Zener Diode, 3V V(Z), 5%, 0.5W Formosa Microsemi Co Ltd 1N5225B153 vs 1N5225B
1N5225BRA1 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5225B153 vs 1N5225BRA1
1N5225BPBFREE Zener Diode, Central Semiconductor Corp 1N5225B153 vs 1N5225BPBFREE
1N5225BRL Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5225B153 vs 1N5225BRL
1N5225BTR Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5225B153 vs 1N5225BTR
1N5225BE3 Zener Diode, 3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5225B153 vs 1N5225BE3
1N5225B-G Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5225B153 vs 1N5225B-G
1N5225BRR1 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5225B153 vs 1N5225BRR1
1N5225BBKPBFREE Zener Diode, Central Semiconductor Corp 1N5225B153 vs 1N5225BBKPBFREE
1N5225BB2 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5225B153 vs 1N5225BB2
Part Number Description Manufacturer Compare
1N5225B Zener Diode, 3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5225B153 vs 1N5225B
GZA2.7-AT1 Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional SANYO Electric Co Ltd 1N5225B153 vs GZA2.7-AT1
1N5225BUR-PBF Zener Diode Digitron Semiconductors 1N5225B153 vs 1N5225BUR-PBF
1N5225B Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N5225B153 vs 1N5225B
1N5225B Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N5225B153 vs 1N5225B
1N5225B-G Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5225B153 vs 1N5225B-G
1N5225BE3 Zener Diode, 3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5225B153 vs 1N5225BE3
1N5225BRA2 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5225B153 vs 1N5225BRA2
1N5225 Zener Diode, 3V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5225B153 vs 1N5225
1N5225BTR-RECU Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp 1N5225B153 vs 1N5225BTR-RECU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5225B153 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5225B153 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 1N5225B153 would you like to use for your alert(s)?
  • Please alert me when 1N5225B153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5225B153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5225B153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5225B153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5225B153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5225B153 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: