Part Details for 1N5227BTR by onsemi
Overview of 1N5227BTR by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5227BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1316
|
Newark | 3.6V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5227BTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0140 | Buy Now |
DISTI #
83C2593
|
Newark | Zener Diode, 3.6V, 0.5W, Axial, Zener Voltage Nom:3.6V, Power Dissipation:500Mw, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52 Series Rohs Compliant: Yes |Onsemi 1N5227BTR Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now |
DISTI #
1N5227BTRFSCT-ND
|
DigiKey | DIODE ZENER 3.6V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26749 In Stock |
|
$0.0155 / $0.1700 | Buy Now |
DISTI #
1N5227BTR
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5227BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0127 / $0.0136 | Buy Now |
DISTI #
512-1N5227BTR
|
Mouser Electronics | Zener Diodes 3.6V 0.5W Zener RoHS: Compliant | 3801 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
V79:2366_17786054
|
Arrow Electronics | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1745 | Americas - 27010 |
|
$0.0096 / $0.0960 | Buy Now |
|
Future Electronics | 1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks Container: Reel | 35000Reel |
|
$0.0130 / $0.0147 | Buy Now |
|
Future Electronics | 1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0130 / $0.0147 | Buy Now |
DISTI #
59283273
|
Verical | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 T/R Min Qty: 610 Package Multiple: 1 Date Code: 1745 | Americas - 27010 |
|
$0.0096 / $0.0286 | Buy Now |
|
Rochester Electronics | 1N5225 - Zener Diode, 3V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 55000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for 1N5227BTR
1N5227BTR CAD Models
1N5227BTR Part Data Attributes
|
1N5227BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5227BTR
onsemi
Zener 0.5W 3.6 V; 5% Tolerance (Tape & Reel), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5227BTR
This table gives cross-reference parts and alternative options found for 1N5227BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5227BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5227B | Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5227BTR vs 1N5227B |
1N5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N5227BTR vs 1N5227B |
1N5227BRL2 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5227BTR vs 1N5227BRL2 |
1N5227BRR2 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5227BTR vs 1N5227BRR2 |
1N5227B-B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | Diodes Incorporated | 1N5227BTR vs 1N5227B-B |
MX1N5227BE3TR | Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5227BTR vs MX1N5227BE3TR |
MX1N5227B | Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5227BTR vs MX1N5227B |
1N5227BE3 | Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5227BTR vs 1N5227BE3 |
1N5227B | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5227BTR vs 1N5227B |
1N5227BBK | Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5227BTR vs 1N5227BBK |