Part Details for 1N5227B_AY_10001 by PanJit Semiconductor
Overview of 1N5227B_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 1N5227B_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5227B_AY_10001
|
Avnet Silica | DO 35/500mW/3.6V/Zener Diode/Ax./ +/-5% (Alt: 1N5227B_AY_10001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N5227B_AY_10001
1N5227B_AY_10001 CAD Models
1N5227B_AY_10001 Part Data Attributes
|
1N5227B_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5227B_AY_10001
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5227B_AY_10001
This table gives cross-reference parts and alternative options found for 1N5227B_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5227B_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N747A | Zener Diode, | EIC Semiconductor Inc | 1N5227B_AY_10001 vs 1N747A |
1N5227B_AX_10001 | Zener Diode, | PanJit Semiconductor | 1N5227B_AY_10001 vs 1N5227B_AX_10001 |
1N5227B | Zener Diode | Won-Top Electronics Co Ltd | 1N5227B_AY_10001 vs 1N5227B |
1N5227B-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5227B_AY_10001 vs 1N5227B-TB-LF |
1N5227B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N5227B_AY_10001 vs 1N5227B_B0_10001 |
1N5227B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5227B_AY_10001 vs 1N5227B_R2_10001 |
1N5227B | Zener Diode | PRO-AN Electronic Co Ltd | 1N5227B_AY_10001 vs 1N5227B |
1N5227B | Zener Diode | Shenzhen Yixinsemi Electronics Co Ltd | 1N5227B_AY_10001 vs 1N5227B |
1N5227B-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5227B_AY_10001 vs 1N5227B-LF |
1N5227B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | 1N5227B_AY_10001 vs 1N5227B |