Part Details for 1N5228B-TR by Vishay Semiconductors
Results Overview of 1N5228B-TR by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5228B-TR Information
1N5228B-TR by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N5228B-TR by Vishay Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5228B-TR
1N5228B-TR Part Data Attributes
|
|
1N5228B-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5228B-TR
Vishay Semiconductors
Zener Diode, 3.9V V(Z), 5%, 0.5W,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | VISHAY TELEFUNKEN | |
| Part Package Code | DO-35 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Diode Type | ZENER DIODE | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e2 | |
| Number of Terminals | 2 | |
| Package Body Material | GLASS | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Qualification Status | Not Qualified | |
| Surface Mount | NO | |
| Terminal Finish | TIN SILVER | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL |
Alternate Parts for 1N5228B-TR
This table gives cross-reference parts and alternative options found for 1N5228B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5228B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5228BRA1 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5228B-TR vs 1N5228BRA1 |
| 1N5228B | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5228B-TR vs 1N5228B |
| 1N5228B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5228B-TR vs 1N5228B |
| 1N5228B-AP | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5228B-TR vs 1N5228B-AP |
| 1N5228B | International Semiconductor Inc | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N5228B-TR vs 1N5228B |
| 1N5228A | Microchip Technology Inc | Check for Price | Voltage Regulator _ DO-35 | 1N5228B-TR vs 1N5228A |
| 1N5228BRL2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5228B-TR vs 1N5228BRL2 |
| TC1N5228B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5228B-TR vs TC1N5228B |
1N5228B-TR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N5228B-TR is between 250°C to 260°C for a maximum of 10 seconds.
-
While the 1N5228B-TR is a fast-switching diode, it's not recommended for high-frequency switching applications above 100 kHz due to its relatively high reverse recovery time (trr) of 50 ns.
-
To prevent electrostatic discharge (ESD) damage, handle the 1N5228B-TR with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure the workspace is ESD-safe and follow proper handling procedures.
-
The maximum allowable voltage derating for the 1N5228B-TR is 80% of the rated voltage (100V) at high temperatures (above 150°C) to ensure reliable operation.
-
Yes, you can use multiple 1N5228B-TR diodes in parallel to increase current handling, but ensure proper thermal management and consider the diodes' mismatch in forward voltage drop (Vf) to avoid uneven current distribution.