Part Details for 1N5230BD2B by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N5230BD2B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5230BD2B
1N5230BD2B CAD Models
1N5230BD2B Part Data Attributes
|
1N5230BD2B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N5230BD2B
TT Electronics Power and Hybrid / Semelab Limited
4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230BD2B
This table gives cross-reference parts and alternative options found for 1N5230BD2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230BD2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230BD2B.RAD | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5230BD2B vs 1N5230BD2B.RAD |
1N5230BD2B-JQRS.GBDM | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5230BD2B vs 1N5230BD2B-JQRS.GBDM |
1N5230BD2B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N5230BD2B vs 1N5230BD2B |
1N5230BD2B.SEM | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N5230BD2B vs 1N5230BD2B.SEM |
1N5230BD2B.CVP | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5230BD2B vs 1N5230BD2B.CVP |
1N5230BD2B.GCDE | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5230BD2B vs 1N5230BD2B.GCDE |
1N5230BD2B-JQRS.DA | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N5230BD2B vs 1N5230BD2B-JQRS.DA |
1N5230BD2B.SS | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5230BD2B vs 1N5230BD2B.SS |
1N5230BD2B-JQRS.CVB | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N5230BD2B vs 1N5230BD2B-JQRS.CVB |
1N5230BD2B.GRPB | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N5230BD2B vs 1N5230BD2B.GRPB |