Part Details for 1N5231A(DO-35)-TP by Micro Commercial Components
Overview of 1N5231A(DO-35)-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5231A(DO-35)-TP
1N5231A(DO-35)-TP CAD Models
1N5231A(DO-35)-TP Part Data Attributes
|
1N5231A(DO-35)-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5231A(DO-35)-TP
Micro Commercial Components
DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for 1N5231A(DO-35)-TP
This table gives cross-reference parts and alternative options found for 1N5231A(DO-35)-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231A(DO-35)-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231AT-11A | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5231A(DO-35)-TP vs 1N5231AT-11A |
1N5231A | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5231A(DO-35)-TP vs 1N5231A |
1N5231A | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Semitronics Corp | 1N5231A(DO-35)-TP vs 1N5231A |
1N5231A | Zener Diode, 5.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5231A(DO-35)-TP vs 1N5231A |
1N5231AT-10 | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5231A(DO-35)-TP vs 1N5231AT-10 |
1N5231AE3TR | Zener Diode, 5.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231A(DO-35)-TP vs 1N5231AE3TR |
1N5231AT-80A | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5231A(DO-35)-TP vs 1N5231AT-80A |
1N5231A | Zener Diode, DO-35, | Surge Components Inc | 1N5231A(DO-35)-TP vs 1N5231A |
1N5231AT-77 | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5231A(DO-35)-TP vs 1N5231AT-77 |
1N5231A | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | 1N5231A(DO-35)-TP vs 1N5231A |