Part Details for 1N5231B+ by SPC Multicomp
Overview of 1N5231B+ by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5231B+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9010
|
Newark | Zener Diode, 0.5W, 5.1V, Do-35, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:500Mw, Diode Case Style:Do-35, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro 1N5231B+ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 / $0.0450 | Buy Now |
Part Details for 1N5231B+
1N5231B+ CAD Models
1N5231B+ Part Data Attributes
|
1N5231B+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5231B+
SPC Multicomp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231B+
This table gives cross-reference parts and alternative options found for 1N5231B+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231B+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231B | Zener Diode | Zowie Technology Corp | 1N5231B+ vs 1N5231B |
1N5231B-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N5231B+ vs 1N5231B-TB |
1N5231B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5231B+ vs 1N5231B-T3-LF |
1N5231B | Zener Diode | Shenzhen Yixinsemi Electronics Co Ltd | 1N5231B+ vs 1N5231B |
1N5231B | Zener Diode | HY Electronic Corp | 1N5231B+ vs 1N5231B |
1N5231B | Zener Diode, | Secos Corporation | 1N5231B+ vs 1N5231B |
1N751A_AX_10001 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | 1N5231B+ vs 1N751A_AX_10001 |
1N5231B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5231B+ vs 1N5231B_R2_10001 |
1N5231B_AY_10001 | Zener Diode | PanJit Semiconductor | 1N5231B+ vs 1N5231B_AY_10001 |
1N751A_B0_10001 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | 1N5231B+ vs 1N751A_B0_10001 |