Part Details for 1N5231B-TAP by Vishay Semiconductors
Overview of 1N5231B-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5231B-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5231B-TAPGICT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
30392 In Stock |
|
$0.0211 / $0.1600 | Buy Now |
Part Details for 1N5231B-TAP
1N5231B-TAP CAD Models
1N5231B-TAP Part Data Attributes:
|
1N5231B-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5231B-TAP
Vishay Semiconductors
Zener Diode, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5231B-TAP
This table gives cross-reference parts and alternative options found for 1N5231B-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231B-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5231B-TAP vs 1N5231B |
1N5231BHO | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231B-TAP vs 1N5231BHO |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | TDK Micronas GmbH | 1N5231B-TAP vs 1N5231B |
1N5231BT-15A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231B-TAP vs 1N5231BT-15A |
1N5231BVG | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231B-TAP vs 1N5231BVG |
1N5231BHL | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231B-TAP vs 1N5231BHL |
1N5231BT-83 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231B-TAP vs 1N5231BT-83 |
1N5231BT50R | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Fairchild Semiconductor Corporation | 1N5231B-TAP vs 1N5231BT50R |
1N5231BTR | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231B-TAP vs 1N5231BTR |
1N5231BTR-RECU | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5231B-TAP vs 1N5231BTR-RECU |