There are no models available for this part yet.
Overview of 1N5231B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5231B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ9024
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5231B RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.3800 | Buy Now | |
DISTI #
1N5231BMS-ND
|
DigiKey | DIODE ZENER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
433 In Stock |
|
$2.3800 / $2.5600 | Buy Now | |
DISTI #
1N5231B
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-7 Bag - Bulk (Alt: 1N5231B) RoHS: Not Compliant Min Qty: 348 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $2.5600 | Buy Now | |
DISTI #
494-1N5231B(DO-35)
|
Mouser Electronics | Zener Diodes Voltage Regulator | 502 |
|
$2.3800 / $2.5600 | Buy Now | |
DISTI #
1N5231B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
703 Alternates Available |
|
$2.5600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 703 Factory Stock |
|
$2.1800 / $2.7800 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 136 Package Multiple: 1 | 0 |
|
$2.2900 / $2.8200 | Buy Now | ||
ES Components | 0 | 9 in Stock |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 703 Factory Stock |
|
$2.1800 / $2.7800 | Buy Now |
CAD Models for 1N5231B by Microchip Technology Inc
Part Data Attributes for 1N5231B by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Microchip
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.48 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for 1N5231B
This table gives cross-reference parts and alternative options found for 1N5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231BTA | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N5231B vs 1N5231BTA |
1N5231BT-10 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231B vs 1N5231BT-10 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Comchip Technology Corporation Ltd | 1N5231B vs 1N5231B |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N5231B vs 1N5231B |
1N5231BT-12 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231B vs 1N5231BT-12 |
1N5231B-35 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5231B vs 1N5231B-35 |
1N5231BT/R15 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5231B vs 1N5231BT/R15 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5231B vs 1N5231B |
1N5231BTA2 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5231B vs 1N5231BTA2 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | 1N5231B vs 1N5231B |