Diodes
1N5231B
Description: Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of 1N5231B by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5231B by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5231B by Semitronics Corp

1N5231B
Semitronics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5231B
    Semitronics Corp
    Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N5231B

This table gives cross-reference parts and alternative options found for 1N5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5231BTA 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Renesas Electronics Corporation 1N5231B vs 1N5231BTA
1N5231BT-10 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5231B vs 1N5231BT-10
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Comchip Technology Corporation Ltd 1N5231B vs 1N5231B
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N5231B vs 1N5231B
1N5231BT-12 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5231B vs 1N5231BT-12
1N5231B-35 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5231B vs 1N5231B-35
1N5231BT/R15 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5231B vs 1N5231BT/R15
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N5231B vs 1N5231B
1N5231BTA2 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5231B vs 1N5231BTA2
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd 1N5231B vs 1N5231B
Part Number Description Manufacturer Compare
1N5231BAZ2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5231B vs 1N5231BAZ2
933218130143 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors 1N5231B vs 933218130143
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5231B vs 1N5231B
1N5231BTA-E 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Renesas Electronics Corporation 1N5231B vs 1N5231BTA-E
1N5231B-35B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5231B vs 1N5231B-35B
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N5231B vs 1N5231B
1N5231BT50A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Fairchild Semiconductor Corporation 1N5231B vs 1N5231BT50A
1N5231B-B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N5231B vs 1N5231B-B
1N5231BB2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5231B vs 1N5231BB2
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N5231B vs 1N5231B

Related Parts for 1N5231B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5231B by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5231B by Semitronics Corp

Select Manufacturer
Which Manufacturer of 1N5231B would you like to use for your alert(s)?
  • Please alert me when 1N5231B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5231B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5231B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5231B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5231B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5231B by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: