Diodes
1N5231BRA1
Description: Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN

Overview of 1N5231BRA1 by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5231BRA1 by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5231BRA1 by Tak Cheong Electronics (Holdings) Co Ltd

1N5231BRA1
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5231BRA1
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
    VS

Alternate Parts for 1N5231BRA1

This table gives cross-reference parts and alternative options found for 1N5231BRA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BRA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5231BTA 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Renesas Electronics Corporation 1N5231BRA1 vs 1N5231BTA
1N5231BT-10 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5231BRA1 vs 1N5231BT-10
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Comchip Technology Corporation Ltd 1N5231BRA1 vs 1N5231B
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N5231BRA1 vs 1N5231B
1N5231BT-12 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5231BRA1 vs 1N5231BT-12
1N5231B-35 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5231BRA1 vs 1N5231B-35
1N5231BT/R15 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5231BRA1 vs 1N5231BT/R15
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N5231BRA1 vs 1N5231B
1N5231BTA2 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5231BRA1 vs 1N5231BTA2
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd 1N5231BRA1 vs 1N5231B
Part Number Description Manufacturer Compare
1N5231BAZ2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5231BRA1 vs 1N5231BAZ2
933218130143 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors 1N5231BRA1 vs 933218130143
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5231BRA1 vs 1N5231B
1N5231BTA-E 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Renesas Electronics Corporation 1N5231BRA1 vs 1N5231BTA-E
1N5231B-35B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5231BRA1 vs 1N5231B-35B
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N5231BRA1 vs 1N5231B
1N5231BT50A Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Fairchild Semiconductor Corporation 1N5231BRA1 vs 1N5231BT50A
1N5231B-B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N5231BRA1 vs 1N5231B-B
1N5231BB2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5231BRA1 vs 1N5231BB2
1N5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N5231BRA1 vs 1N5231B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5231BRA1 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5231BRA1 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of 1N5231BRA1 would you like to use for your alert(s)?
  • Please alert me when 1N5231BRA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5231BRA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5231BRA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5231BRA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5231BRA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5231BRA1 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: