Part Details for 1N5231BT-15A by ROHM Semiconductor
Overview of 1N5231BT-15A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Part Details for 1N5231BT-15A
1N5231BT-15A CAD Models
1N5231BT-15A Part Data Attributes
|
1N5231BT-15A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5231BT-15A
ROHM Semiconductor
Zener Diode, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.5315 mV/°C | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231BT-15A
This table gives cross-reference parts and alternative options found for 1N5231BT-15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BT-15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231BTA | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N5231BT-15A vs 1N5231BTA |
1N5231BT-10 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BT-15A vs 1N5231BT-10 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Comchip Technology Corporation Ltd | 1N5231BT-15A vs 1N5231B |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N5231BT-15A vs 1N5231B |
1N5231BT-12 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BT-15A vs 1N5231BT-12 |
1N5231B-35 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5231BT-15A vs 1N5231B-35 |
1N5231BT/R15 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5231BT-15A vs 1N5231BT/R15 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5231BT-15A vs 1N5231B |
1N5231BTA2 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5231BT-15A vs 1N5231BTA2 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | 1N5231BT-15A vs 1N5231B |