Part Details for 1N5231BVH by ROHM Semiconductor
Overview of 1N5231BVH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5231BVH
1N5231BVH CAD Models
1N5231BVH Part Data Attributes
|
1N5231BVH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5231BVH
ROHM Semiconductor
Zener Diode, 0.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231BVH
This table gives cross-reference parts and alternative options found for 1N5231BVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231B | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N5231BVH vs 1N5231B |
1N5231BBK | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5231BVH vs 1N5231BBK |
1N5231BT-11 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BVH vs 1N5231BT-11 |
1N5231BT-10A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BVH vs 1N5231BT-10A |
1N5231BVM | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231BVH vs 1N5231BVM |
1N5231B113 | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | 1N5231BVH vs 1N5231B113 |
1N5231BHL | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231BVH vs 1N5231BHL |
1N5231BT-83 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BVH vs 1N5231BT-83 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5231BVH vs 1N5231B |
1N5231BHG | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231BVH vs 1N5231BHG |