1N5232BT-85
ROHM Semiconductor
Description: Zener Diode, 0.5W, Silicon, Unidirectional, DO-35

Overview of 1N5232BT-85 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N5232BT-85 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5232BT-85 by ROHM Semiconductor

1N5232BT-85
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
1600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
2.128 mV/°C
Working Test Current
20 mA
Want to compare parts?
  1. 1N5232BT-85
    ROHM Semiconductor
    Zener Diode, 0.5W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N5232BT-85

This table gives cross-reference parts and alternative options found for 1N5232BT-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232BT-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5232BT-84 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5232BT-85 vs 1N5232BT-84
1N5232BB2 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5232BT-85 vs 1N5232BB2
MQ1N5232BE3TR Zener Diode, 5.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5232BT-85 vs MQ1N5232BE3TR
1N5232BT/R15 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5232BT-85 vs 1N5232BT/R15
1N5232B-GT3 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5232BT-85 vs 1N5232B-GT3
MX1N5232BTR-1 Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232BT-85 vs MX1N5232BTR-1
MX1N5232BE3-1 Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232BT-85 vs MX1N5232BE3-1
1N5232B Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5232BT-85 vs 1N5232B
1N5232B-35T/B Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5232BT-85 vs 1N5232B-35T/B
1N5232B Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5232BT-85 vs 1N5232B
Part Number Description Manufacturer Compare
MX1N5232TR-1 Zener Diode, 5.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232BT-85 vs MX1N5232TR-1
MX1N5232E3-1 Zener Diode, 5.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232BT-85 vs MX1N5232E3-1
1N5232BD2B-JQRS.SEM Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5232BT-85 vs 1N5232BD2B-JQRS.SEM
MSP1N5232B-1TR Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232BT-85 vs MSP1N5232B-1TR
CD4690 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N5232BT-85 vs CD4690
1N5232BT-83 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5232BT-85 vs 1N5232BT-83
MQ1N5232DUR-1 Zener Diode Microsemi Corporation 1N5232BT-85 vs MQ1N5232DUR-1
1N6318BD2A-JQRS.SS 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5232BT-85 vs 1N6318BD2A-JQRS.SS
1N5232C-TAP Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Vishay Intertechnologies 1N5232BT-85 vs 1N5232C-TAP
MLL4690T4 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC 1N5232BT-85 vs MLL4690T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5232BT-85 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5232BT-85 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N5232BT-85 would you like to use for your alert(s)?
  • Please alert me when 1N5232BT-85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5232BT-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5232BT-85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5232BT-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5232BT-85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5232BT-85 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: