Part Details for 1N5235B by Microchip Technology Inc
Overview of 1N5235B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5235B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9044
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5235B Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.3900 | Buy Now |
DISTI #
1N5235BMS-ND
|
DigiKey | DIODE ZENER Min Qty: 242 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3900 | Buy Now |
DISTI #
1N5235B
|
Avnet Americas | 6.8V 500MW 5% ZENER DO35 - Bulk (Alt: 1N5235B) RoHS: Compliant Min Qty: 242 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.6500 | Buy Now |
DISTI #
1N5235B/TR
|
Avnet Americas | 6.8V 500MW 5% ZENER DO35 - Tape and Reel (Alt: 1N5235B/TR) RoHS: Compliant Min Qty: 231 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.4100 / $3.8200 | Buy Now |
DISTI #
494-1N5235B(DO-35)
|
Mouser Electronics | Zener Diodes Voltage Regulator | 25 |
|
$3.3900 / $3.6500 | Buy Now |
DISTI #
1N5235B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5700 / $5.1800 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 95 Package Multiple: 1 | 0 |
|
$3.1800 / $3.8400 | Buy Now |
|
Master Electronics | 0 |
|
$3.5700 / $5.1800 | Buy Now |
Part Details for 1N5235B
1N5235B CAD Models
1N5235B Part Data Attributes:
|
1N5235B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5235B
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5235B
This table gives cross-reference parts and alternative options found for 1N5235B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5235B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4692 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5235B vs CD4692 |
1N5235A | Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5235B vs 1N5235A |
JANTX1N754AUR-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5235B vs JANTX1N754AUR-1 |
CDLL5235B | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5235B vs CDLL5235B |
CDLL4692 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5235B vs CDLL4692 |
CDLL754A | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5235B vs CDLL754A |
CDLL5235A | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5235B vs CDLL5235A |
DDZ9692-7 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5235B vs DDZ9692-7 |
1N3514A | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N5235B vs 1N3514A |
MMSZ5235BS-7-F | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5235B vs MMSZ5235BS-7-F |