Part Details for 1N5235BUR-1TRE3 by Microsemi Corporation
Overview of 1N5235BUR-1TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5235BUR-1TRE3
1N5235BUR-1TRE3 CAD Models
1N5235BUR-1TRE3 Part Data Attributes
|
1N5235BUR-1TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5235BUR-1TRE3
Microsemi Corporation
Zener Diode, 6.8V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5235BUR-1TRE3
This table gives cross-reference parts and alternative options found for 1N5235BUR-1TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5235BUR-1TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZ5235B | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5235BUR-1TRE3 vs RLZ5235B |
MLL5235BT2 | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | 1N5235BUR-1TRE3 vs MLL5235BT2 |
MLL5235BTR | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | 1N5235BUR-1TRE3 vs MLL5235BTR |
CDLL5235B | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5235BUR-1TRE3 vs CDLL5235B |
CLL5235BTR13LEADFREE | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5235BUR-1TRE3 vs CLL5235BTR13LEADFREE |
ZMM5235B | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | 1N5235BUR-1TRE3 vs ZMM5235B |
MV1N5235BUR-1E3 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5235BUR-1TRE3 vs MV1N5235BUR-1E3 |
PMLL5235BTRL | DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | 1N5235BUR-1TRE3 vs PMLL5235BTRL |
CDLL5235BE3 | Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | 1N5235BUR-1TRE3 vs CDLL5235BE3 |
MSP1N5235BUR-1TR | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5235BUR-1TRE3 vs MSP1N5235BUR-1TR |