There are no models available for this part yet.
Overview of 1N5236B-TAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for 1N5236B-TAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M3540
|
Newark | Zener Diode, 500Mw, 7.5V, Do-35, Zener Voltage Nom:7.5V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N5236B-TAP RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now | |
DISTI #
1N5236B-TAP
|
Avnet Americas | ZENER DIODE DO35 - Ammo Pack (Alt: 1N5236B-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0211 / $0.0238 | Buy Now | |
DISTI #
78-1N5236B-TAP
|
Mouser Electronics | Zener Diodes 7.5 Volt 0.5W 5% RoHS: Compliant | 7827 |
|
$0.0210 / $0.2200 | Buy Now | |
Future Electronics | 1N5236B Series 7.5 V 200 mA 500 mW Small Signal Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0206 / $0.0226 | Buy Now | ||
DISTI #
1N5236B-TAP
|
TTI | Zener Diodes 7.5 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0211 / $0.0216 | Buy Now | |
DISTI #
1N5236B-TAP
|
EBV Elektronik | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 Ammo (Alt: 1N5236B-TAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 1N5236B-TAP by Vishay Intertechnologies
Part Data Attributes for 1N5236B-TAP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
6 Ω
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Related Parts for 1N5236B-TAP
-
1N5232B-TAPZener Diodes
-
1N485BTRRectifier Diodes
-
2N7002AQ-7Small Signal Field-Effect Transistors
-
63951-1Terminals and Terminal Blocks
-
10061122-331320HLFHeaders and Edge Type Connectors
-
1N5249C-TAPVoltage Regulator Diodes
-
5ST1-RElectric Fuses
-
PQM3-D24-S5-M-TROther Analog ICs
-
DRV134UALine Driver or Receivers