There are no models available for this part yet.
Overview of 1N5236BTR by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5236BTR by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R0371
|
Newark | Zener Diode, 500Mw, 7.5V, Do-35, Zener Voltage Nom:7.5V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5236BTR RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now | |
DISTI #
83C2635
|
Newark | Zener Diode, 500Mw, 7.5V, Do-35, Full Reel, Zener Voltage Nom:7.5V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5236BTR RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now | |
DISTI #
1N5236BFSCT-ND
|
DigiKey | DIODE ZENER 7.5V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35745 In Stock |
|
$0.0135 / $0.1000 | Buy Now | |
DISTI #
1N5236BTR
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5236BTR) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 99455 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
DISTI #
1N5236BTR
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5236BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0154 | Buy Now | |
DISTI #
512-1N5236BTR
|
Mouser Electronics | Zener Diodes 7.5V 0.5W Zener RoHS: Compliant | 12045 |
|
$0.0150 / $0.1000 | Buy Now | |
Future Electronics | 1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 55000Reel |
|
$0.0144 / $0.0163 | Buy Now | ||
Future Electronics | 1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0144 / $0.0163 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
40000 In Stock |
|
$0.0123 / $0.0144 | Buy Now | ||
Rochester Electronics | 1N5236 - Zener Diode, 7.5V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.0224 / $0.0263 | Buy Now |
CAD Models for 1N5236BTR by onsemi
Part Data Attributes for 1N5236BTR by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
GLASS PACKAGE-2
|
Manufacturer Package Code
|
017AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
6 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for 1N5236BTR
This table gives cross-reference parts and alternative options found for 1N5236BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5236BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5236BB | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5236BTR vs 1N5236BB |
1N5236BAZ2 | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5236BTR vs 1N5236BAZ2 |
1N5236B | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5236BTR vs 1N5236B |
MQ1N5236B-1 | Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236BTR vs MQ1N5236B-1 |
1N5236BT-12 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5236BTR vs 1N5236BT-12 |
1N5236BT-77 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5236BTR vs 1N5236BT-77 |
MSP1N5236BTR-1 | Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236BTR vs MSP1N5236BTR-1 |
933379120143 | DIODE 7.5 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5236BTR vs 933379120143 |
1N5236B-GT3 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5236BTR vs 1N5236B-GT3 |
1N5236BT-87Y | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5236BTR vs 1N5236BT-87Y |
Related Parts for 1N5236BTR
-
1N4755Zener Diodes
-
1N4003Rectifier Diodes
-
SMBJ16CATransient Suppressors
-
FDD86540Power Field-Effect Transistors
-
Z25CT52RFixed Resistors
-
MPSA06RASmall Signal Bipolar Transistors
-
DMG1012UW-7Small Signal Field-Effect Transistors
-
170607Terminals and Terminal Blocks
-
5-103672-1Headers and Edge Type Connectors