Diodes
1N5237-35T/B
PanJit Semiconductor
Description: Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of 1N5237-35T/B by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for 1N5237-35T/B by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5237-35T/B by PanJit Semiconductor

1N5237-35T/B
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5237-35T/B
    PanJit Semiconductor
    Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5237-35T/B

This table gives cross-reference parts and alternative options found for 1N5237-35T/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5237-35T/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5237-35 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5237-35T/B vs 1N5237-35
1N5237B-35 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5237-35T/B vs 1N5237B-35
1N5237B Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N5237-35T/B vs 1N5237B
TC1N5237B.T26B Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5237-35T/B vs TC1N5237B.T26B
1N5237B-35B Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5237-35T/B vs 1N5237B-35B
1N5237-35B Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5237-35T/B vs 1N5237-35B
1N5237BRL-LF Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N5237-35T/B vs 1N5237BRL-LF
TC1N5237B.TB Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5237-35T/B vs TC1N5237B.TB
TC1N5237B.TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5237-35T/B vs TC1N5237B.TR
JAN1N6322 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N5237-35T/B vs JAN1N6322
Part Number Description Manufacturer Compare
1N4622TRLEADFREE Zener Diode, 3.9V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5237-35T/B vs 1N4622TRLEADFREE
1N5228BRL-LF Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N5237-35T/B vs 1N5228BRL-LF
1N3506A Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5237-35T/B vs 1N3506A
SZN6316 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N5237-35T/B vs SZN6316
MV1N4733APTR Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5237-35T/B vs MV1N4733APTR
SZN6324S Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N5237-35T/B vs SZN6324S
BZX55A5V6-35B Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5237-35T/B vs BZX55A5V6-35B
MZ4622 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5237-35T/B vs MZ4622
1N4733A Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N5237-35T/B vs 1N4733A
1N3506 Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5237-35T/B vs 1N3506

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5237-35T/B by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5237-35T/B by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N5237-35T/B would you like to use for your alert(s)?
  • Please alert me when 1N5237-35T/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5237-35T/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5237-35T/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5237-35T/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5237-35T/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5237-35T/B by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: