Part Details for 1N5238B-PBF by Digitron Semiconductors
Overview of 1N5238B-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5238B-PBF
1N5238B-PBF CAD Models
1N5238B-PBF Part Data Attributes
|
1N5238B-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5238B-PBF
Digitron Semiconductors
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5238B-PBF
This table gives cross-reference parts and alternative options found for 1N5238B-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5238B-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5238BTR | Zener Diode, 8.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5238B-PBF vs MQ1N5238BTR |
1N5238B-BP | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5238B-PBF vs 1N5238B-BP |
1N5238B-T | Zener Diode, 8.7V V(Z), 5%, 0.5W, | Micro Commercial Components | 1N5238B-PBF vs 1N5238B-T |
1N5238B | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 8 | Digitron Semiconductors | 1N5238B-PBF vs 1N5238B |
1N5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, | Galaxy Semi-Conductor Co Ltd | 1N5238B-PBF vs 1N5238B |
MV1N5238B-1E3 | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5238B-PBF vs MV1N5238B-1E3 |
MQ1N5238B-1 | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5238B-PBF vs MQ1N5238B-1 |
MV1N5238BE3TR | Zener Diode, 8.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5238B-PBF vs MV1N5238BE3TR |
1N5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Bkc Semiconductors Inc | 1N5238B-PBF vs 1N5238B |
MSP1N5238B-1TR | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5238B-PBF vs MSP1N5238B-1TR |