Part Details for 1N5238BHR by Digitron Semiconductors
Overview of 1N5238BHR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5238BHR
1N5238BHR CAD Models
1N5238BHR Part Data Attributes
|
1N5238BHR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5238BHR
Digitron Semiconductors
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 1N5238BHR
This table gives cross-reference parts and alternative options found for 1N5238BHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5238BHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5238B-B | Zener Diode, 8.7V V(Z), 5%, 0.5W, | Micro Commercial Components | 1N5238BHR vs 1N5238B-B |
MQ1N5238B-1E3 | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5238BHR vs MQ1N5238B-1E3 |
1N5238B(DO-35) | Zener Diode, 8.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N5238BHR vs 1N5238B(DO-35) |
MX1N5238B-1TR | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5238BHR vs MX1N5238B-1TR |
MX1N5238B-1 | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5238BHR vs MX1N5238B-1 |
1N5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5238BHR vs 1N5238B |
1N5238B | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 8.7; P Max (mW): 500; Package: DO-35 | Galaxy Microelectronics | 1N5238BHR vs 1N5238B |
MQ1N5238BTR | Zener Diode, 8.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5238BHR vs MQ1N5238BTR |
MSP1N5238BE3-1 | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5238BHR vs MSP1N5238BE3-1 |
MSP1N5238BTR-1 | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5238BHR vs MSP1N5238BTR-1 |