Diodes
1N5238BP
Description: 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of 1N5238BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5238BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5238BP by Micro Commercial Components

1N5238BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
20%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5238BP
    Micro Commercial Components
    8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5238BP

This table gives cross-reference parts and alternative options found for 1N5238BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5238BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5238B.TR 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 Texas Instruments 1N5238BP vs 1N5238B.TR
1N5238B Zener 0.5W 8.7 V; 5% Tolerance, 5000-BLKBG onsemi 1N5238BP vs 1N5238B
1N5238BRA2 Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5238BP vs 1N5238BRA2
1N5238B-GT3 Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5238BP vs 1N5238B-GT3
1N5238BTA 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Renesas Electronics Corporation 1N5238BP vs 1N5238BTA
1N5238B-GT3 Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors 1N5238BP vs 1N5238B-GT3
1N5238B-35 Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5238BP vs 1N5238B-35
1N5238BRL 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5238BP vs 1N5238BRL
1N5238BE3(DO7) Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5238BP vs 1N5238BE3(DO7)
1N5238BE3 Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238BP vs 1N5238BE3
Part Number Description Manufacturer Compare
1N5234B-G Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 Sensitron Semiconductors 1N5238BP vs 1N5234B-G
1N5234BRL 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5238BP vs 1N5234BRL
DL5234B-GT1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5238BP vs DL5234B-GT1
1N5238BRL 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5238BP vs 1N5238BRL
1N5238B Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN Hitachi Ltd 1N5238BP vs 1N5238B
1N5238B 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5238BP vs 1N5238B
ZMM5238B-G Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5238BP vs ZMM5238B-G
MMSZ4695T1 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC 1N5238BP vs MMSZ4695T1
1N5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Vishay Semiconductors 1N5238BP vs 1N5234B
1N5234BRL2 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5238BP vs 1N5234BRL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5238BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5238BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N5238BP would you like to use for your alert(s)?
  • Please alert me when 1N5238BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5238BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5238BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5238BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5238BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5238BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: