Part Details for 1N5241BTR by onsemi
Overview of 1N5241BTR by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N5241BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1317
|
Newark | 11V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5241BTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
83C2653
|
Newark | Zener Diode, 11V, 0.5W, Axial, Zener Voltage Nom:11V, Power Dissipation:500Mw, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52 Series, Qualification:-Rohs Compliant: Yes |Onsemi 1N5241BTR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now |
DISTI #
1N5241BTRFSCT-ND
|
DigiKey | DIODE ZENER 11V 500MW DO35 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7267 In Stock |
|
$0.0228 / $0.2300 | Buy Now |
DISTI #
1N5241BTR
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5241BTR) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0216 / $0.0257 | Buy Now |
DISTI #
1N5241BTR
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5241BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 130000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
512-1N5241BTR
|
Mouser Electronics | Zener Diodes 11V 0.5W Zener RoHS: Compliant | 16419 |
|
$0.0220 / $0.2100 | Buy Now |
DISTI #
V79:2366_17786908
|
Arrow Electronics | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1618 | Americas - 37216 |
|
$0.0189 / $0.0334 | Buy Now |
DISTI #
V36:1790_06297520
|
Arrow Electronics | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2334 | Americas - 25000 |
|
$0.0220 / $0.0251 | Buy Now |
DISTI #
P40:2555_16812383
|
Arrow Electronics | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Europe - 19000 |
|
$0.0203 / $0.0361 | Buy Now |
|
Future Electronics | 1N5241 Series 500 mW 11 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0216 / $0.0243 | Buy Now |
Part Details for 1N5241BTR
1N5241BTR CAD Models
1N5241BTR Part Data Attributes:
|
1N5241BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5241BTR
onsemi
Zener 0.5W 11 V; 5% Tolerance (Tape & Reel), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5241BTR
This table gives cross-reference parts and alternative options found for 1N5241BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5241BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5241BRL | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5241BTR vs 1N5241BRL |
BZX55C12 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N5241BTR vs BZX55C12 |
1N5241BAZ2 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5241BTR vs 1N5241BAZ2 |
1N5241B-TP | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5241BTR vs 1N5241B-TP |
BZX55C12 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | 1N5241BTR vs BZX55C12 |
MV1N5241B-1 | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5241BTR vs MV1N5241B-1 |
1N5241BTR-RECU | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5241BTR vs 1N5241BTR-RECU |
1N5241B | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5241BTR vs 1N5241B |
933239830143 | DIODE 12 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5241BTR vs 933239830143 |
MSP1N5241BE3TR-1 | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5241BTR vs MSP1N5241BE3TR-1 |