1N5247B_R2_10001
Description: Zener Diode

Overview of 1N5247B_R2_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

CAD Models for 1N5247B_R2_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5247B_R2_10001 by PanJit Semiconductor

1N5247B_R2_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
19 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
17 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
13 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
7.4 mA
Want to compare parts?
  1. 1N5247B_R2_10001
    PanJit Semiconductor
    Zener Diode
    VS

Alternate Parts for 1N5247B_R2_10001

This table gives cross-reference parts and alternative options found for 1N5247B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5247B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5247B_B0_10001 Zener Diode PanJit Semiconductor 1N5247B_R2_10001 vs 1N5247B_B0_10001
1N5247B_AX_10001 Zener Diode, PanJit Semiconductor 1N5247B_R2_10001 vs 1N5247B_AX_10001
1N5247B_AY_10001 Zener Diode PanJit Semiconductor 1N5247B_R2_10001 vs 1N5247B_AY_10001
1N5247B-TB Zener Diode Won-Top Electronics Co Ltd 1N5247B_R2_10001 vs 1N5247B-TB
1N5247B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1N5247B_R2_10001 vs 1N5247B-T3-LF
1N5247B-TB-LF Zener Diode Won-Top Electronics Co Ltd 1N5247B_R2_10001 vs 1N5247B-TB-LF
1N5247B-LF Zener Diode Won-Top Electronics Co Ltd 1N5247B_R2_10001 vs 1N5247B-LF
1N5247B Zener Diode, SPC Multicomp 1N5247B_R2_10001 vs 1N5247B
1N5247B Zener Diode Shenzhen Yixinsemi Electronics Co Ltd 1N5247B_R2_10001 vs 1N5247B
Part Number Description Manufacturer Compare
1N5247B Zener Diode, SPC Multicomp 1N5247B_R2_10001 vs 1N5247B
1N5247B-TB-LF Zener Diode Won-Top Electronics Co Ltd 1N5247B_R2_10001 vs 1N5247B-TB-LF
1N5247B_B0_10001 Zener Diode PanJit Semiconductor 1N5247B_R2_10001 vs 1N5247B_B0_10001
1N5247B_AX_10001 Zener Diode, PanJit Semiconductor 1N5247B_R2_10001 vs 1N5247B_AX_10001
1N5247B-LF Zener Diode Won-Top Electronics Co Ltd 1N5247B_R2_10001 vs 1N5247B-LF
1N5247B_AY_10001 Zener Diode PanJit Semiconductor 1N5247B_R2_10001 vs 1N5247B_AY_10001
1N5247B-TB Zener Diode Won-Top Electronics Co Ltd 1N5247B_R2_10001 vs 1N5247B-TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5247B_R2_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5247B_R2_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N5247B_R2_10001 would you like to use for your alert(s)?
  • Please alert me when 1N5247B_R2_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5247B_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5247B_R2_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5247B_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5247B_R2_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5247B_R2_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: