Part Details for 1N5248B-LF by Won-Top Electronics Co Ltd
Overview of 1N5248B-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5248B-LF
1N5248B-LF CAD Models
1N5248B-LF Part Data Attributes
|
1N5248B-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5248B-LF
Won-Top Electronics Co Ltd
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 15.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1N5248B-LF
This table gives cross-reference parts and alternative options found for 1N5248B-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5248B-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5248B | Zener Diode, | SPC Multicomp | 1N5248B-LF vs 1N5248B |
1N5248B | Zener Diode | Won-Top Electronics Co Ltd | 1N5248B-LF vs 1N5248B |
1N5248B_AX_10001 | Zener Diode, | PanJit Semiconductor | 1N5248B-LF vs 1N5248B_AX_10001 |
1N5248B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5248B-LF vs 1N5248B_R2_10001 |
1N5248B-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5248B-LF vs 1N5248B-TB-LF |
1N5248B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N5248B-LF vs 1N5248B_B0_10001 |
1N5248B-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N5248B-LF vs 1N5248B-TB |
1N5248B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5248B-LF vs 1N5248B-T3-LF |