Part Details for 1N5248B-T by Diodes Incorporated
Overview of 1N5248B-T by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5248B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | DIODE ZENER 18V 500MW 5% DO-35 | 10028 |
|
$0.0210 / $0.0450 | Buy Now |
|
Quest Components | DIODE ZENER 18V 500MW 5% DO-35 | 800 |
|
$0.2800 / $0.7000 | Buy Now |
DISTI #
SMC-1N5248B-T
|
Sensible Micro Corporation | Diode Zener 18V 500Mw 5% Do-35 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Cut Tape | 29 |
|
$0.0320 | RFQ |
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ |
Part Details for 1N5248B-T
1N5248B-T CAD Models
1N5248B-T Part Data Attributes:
|
1N5248B-T
Diodes Incorporated
Buy Now
|
Compare Parts:
1N5248B-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |