Part Details for 1N5249 by Texas Instruments
Overview of 1N5249 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5249
1N5249 CAD Models
1N5249 Part Data Attributes
|
1N5249
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N5249
Texas Instruments
19V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 6.6 mA |
Alternate Parts for 1N5249
This table gives cross-reference parts and alternative options found for 1N5249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5249T-72 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5249 vs 1N5249T-72 |
1N5249T-88 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5249 vs 1N5249T-88 |
1N5249(DO-35) | Zener Diode, 19V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5249 vs 1N5249(DO-35) |
1N5249 | Zener Diode, 19V V(Z), 20%, 0.5W, DO-35 | Surge Components Inc | 1N5249 vs 1N5249 |
1N5249T-10A | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5249 vs 1N5249T-10A |
1N5249 | Zener Diode, 19V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | 1N5249 vs 1N5249 |
1N5249D7 | Zener Diode, 19V V(Z), 20%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | 1N5249 vs 1N5249D7 |
1N5249E3 | Zener Diode, 19V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5249 vs 1N5249E3 |
1N5249 | Zener Diode, 19V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 | Microsemi Corporation | 1N5249 vs 1N5249 |
1N5249T-84 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5249 vs 1N5249T-84 |