1N5249BTR
Description: Zener 0.5W 19 V; 5% Tolerance (Tape & Reel), 5000-REEL

Overview of 1N5249BTR by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N5249BTR by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 83C2684
Newark Zener Diode, 19V, 0.5W, Axial, Zener Voltage Nom:19V, Power Dissipation:500Mw, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52 Series, Qualification:-Rohs Compliant: Yes |Onsemi 1N5249BTR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0440
  • 18,000 $0.0370
  • 30,000 $0.0300
$0.0300 / $0.0440 Buy Now
DISTI # 488-1N5249BTRCT-ND
DigiKey DIODE ZENER 19V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 5998
In Stock
  • 1 $0.2300
  • 10 $0.1390
  • 100 $0.0861
  • 500 $0.0631
  • 1,000 $0.0556
  • 2,000 $0.0493
  • 5,000 $0.0424
  • 10,000 $0.0381
  • 15,000 $0.0359
  • 25,000 $0.0335
  • 35,000 $0.0320
  • 50,000 $0.0306
  • 125,000 $0.0275
  • 250,000 $0.0256
$0.0256 / $0.2300 Buy Now
DISTI # 1N5249BTR
Avnet Americas Diode Zener Single 19V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5249BTR) RoHS: Compliant Min Qty: 12563 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 115000 Partner Stock
  • 12,563 $0.0295
  • 13,000 $0.0287
  • 26,000 $0.0279
  • 63,000 $0.0271
  • 130,000 $0.0263
  • 630,000 $0.0255
  • 1,300,000 $0.0247
$0.0247 / $0.0295 Buy Now
DISTI # 1N5249BTR
Avnet Americas Diode Zener Single 19V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5249BTR) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 30000 Partner Stock
RFQ
DISTI # 1N5249BTR
Avnet Americas Diode Zener Single 19V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5249BTR) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 30000 Factory Stock
  • 30,000 $0.0295
  • 40,000 $0.0287
  • 70,000 $0.0279
  • 150,000 $0.0271
  • 300,000 $0.0263
  • 1,500,000 $0.0255
  • 3,000,000 $0.0247
$0.0247 / $0.0295 Buy Now
DISTI # 512-1N5249BTR
Mouser Electronics Zener Diodes 19V 0.5W Zener RoHS: Compliant 11946
  • 1 $0.1900
  • 10 $0.1150
  • 100 $0.0580
  • 1,000 $0.0410
  • 5,000 $0.0370
  • 25,000 $0.0290
$0.0290 / $0.1900 Buy Now
Future Electronics 1N5249 Series 500 mW 19 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel 0
Reel
  • 5,000 $0.0302
  • 15,000 $0.0291
  • 20,000 $0.0288
  • 50,000 $0.0279
  • 75,000 $0.0270
$0.0270 / $0.0302 Buy Now
Onlinecomponents.com 1N5249 Series 500 mW 19 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant 0
  • 5,000 $0.0289
  • 10,000 $0.0276
  • 25,000 $0.0272
  • 50,000 $0.0258
  • 100,000 $0.0254
  • 150,000 $0.0248
  • 250,000 $0.0244
  • 500,000 $0.0241
$0.0241 / $0.0289 Buy Now
Rochester Electronics 1N5249 - Zener Diode, 17V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 60000
  • 1 $0.0290
  • 25 $0.0284
  • 100 $0.0273
  • 500 $0.0261
  • 1,000 $0.0247
$0.0247 / $0.0290 Buy Now
DISTI # C1S226600758442
Chip1Stop Zener Diode RoHS: Compliant 73198
  • 100 $0.0091
  • 1,000 $0.0066
  • 5,000 $0.0048
$0.0048 / $0.0091 Buy Now
Flip Electronics Stock, ship today 30000
RFQ

CAD Models for 1N5249BTR by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5249BTR by onsemi

1N5249BTR
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
GLASS PACKAGE-2
Manufacturer Package Code
017AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
23 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
17 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
7.4 mA
Want to compare parts?
  1. 1N5249BTR
    onsemi
    Zener 0.5W 19 V; 5% Tolerance (Tape & Reel), 5000-REEL
    VS

Alternate Parts for 1N5249BTR

This table gives cross-reference parts and alternative options found for 1N5249BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5249BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N5247-1 Zener Diode, 17V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BTR vs MSP1N5247-1
MV1N5247-1E3 Zener Diode, 17V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BTR vs MV1N5247-1E3
1N5249BTA Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5249BTR vs 1N5249BTA
1N5249B-B Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N5249BTR vs 1N5249B-B
MV1N5247E3TR-1 Zener Diode, 17V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BTR vs MV1N5247E3TR-1
MX1N5247-1 Zener Diode, 17V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BTR vs MX1N5247-1
1N5249B Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5249BTR vs 1N5249B
MQ1N5247E3TR-1 Zener Diode, 17V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BTR vs MQ1N5247E3TR-1
MX1N5247E3TR-1 Zener Diode, 17V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BTR vs MX1N5247E3TR-1
1N5249B Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N5249BTR vs 1N5249B
Part Number Description Manufacturer Compare
MX1N5247DE3-1 Zener Diode, 17V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BTR vs MX1N5247DE3-1
1N5249A Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5249BTR vs 1N5249A
MX1N5247DTR-1 Zener Diode, 17V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BTR vs MX1N5247DTR-1
1N5247BURE3TR Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5249BTR vs 1N5247BURE3TR
1N5247BT-12 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5249BTR vs 1N5247BT-12
MV1N5247A-1TR Zener Diode, 17V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5249BTR vs MV1N5247A-1TR
1N5249A Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N5249BTR vs 1N5249A
1N5247BT26R Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation 1N5249BTR vs 1N5247BT26R
1N5247T-15A Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BTR vs 1N5247T-15A
1N5247T-87 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5249BTR vs 1N5247T-87

Related Parts for 1N5249BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5249BTR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5249BTR by onsemi

Select Manufacturer
Which Manufacturer of 1N5249BTR would you like to use for your alert(s)?
  • Please alert me when 1N5249BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5249BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5249BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5249BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5249BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5249BTR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: