Part Details for 1N5251B by onsemi
Overview of 1N5251B by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5251B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2453
|
Newark | Zener Diode, 22V, 0.5W, Do-204Ah, Zener Voltage Vz Typ:22V, Power Dissipation Pd:500Mw, Diode Case Style:Do-204Ah, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Onsemi 1N5251B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 10981 |
|
$0.0250 / $0.1800 | Buy Now |
DISTI #
1N5251B-ND
|
DigiKey | DIODE ZENER 22V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8557 In Stock |
|
$0.0186 / $0.1700 | Buy Now |
DISTI #
1N5251B
|
Avnet Americas | Diode Zener Single 22V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5251B) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
512-1N5251B
|
Mouser Electronics | Zener Diodes 22V 0.5W Zener RoHS: Compliant | 4858 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | 1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.0177 / $0.0213 | Buy Now |
|
Future Electronics | 1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0177 / $0.0213 | Buy Now |
|
Rochester Electronics | 1N5251 - Zener Diode, 22V, 5%, 0.5W, Unidirectional, DO-204AH RoHS: Compliant Status: Active Min Qty: 1 | 77500 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SMC-1N5251B
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 96+ Container: Bulk | 400 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 45000 |
|
$0.0100 | RFQ |
Part Details for 1N5251B
1N5251B CAD Models
1N5251B Part Data Attributes:
|
1N5251B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5251B
onsemi
Zener 0.5W 22 V; 5% Tolerance, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for 1N5251B
This table gives cross-reference parts and alternative options found for 1N5251B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5251B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N5251B vs 1N5251B |
1N5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | 1N5251B vs 1N5251B |
1N5251B-A | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | 1N5251B vs 1N5251B-A |
1N5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5251B vs 1N5251B |
1N5251B(DO-35) | Zener Diode, 22V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5251B vs 1N5251B(DO-35) |
1N5251BTA | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N5251B vs 1N5251BTA |
1N5251BTR-RMCU | Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5251B vs 1N5251BTR-RMCU |
1N5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN | Hitachi Ltd | 1N5251B vs 1N5251B |
1N5251BT-72 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5251B vs 1N5251BT-72 |
1N5251B | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5251B vs 1N5251B |