1N5254B-LF
Won-Top Electronics Co Ltd
Description: Zener Diode

Overview of 1N5254B-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5254B-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5254B-LF by Won-Top Electronics Co Ltd

1N5254B-LF
Won-Top Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
41 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
27 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
21 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
24.3 mV/°C
Voltage Tol-Max
5%
Working Test Current
4.6 mA
Want to compare parts?
  1. 1N5254B-LF
    Won-Top Electronics Co Ltd
    Zener Diode
    VS

Alternate Parts for 1N5254B-LF

This table gives cross-reference parts and alternative options found for 1N5254B-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5254B-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5254B-T3 Zener Diode Won-Top Electronics Co Ltd 1N5254B-LF vs 1N5254B-T3
1N5254B_B0_10001 Zener Diode PanJit Semiconductor 1N5254B-LF vs 1N5254B_B0_10001
1N5254B_AX_10001 Zener Diode, PanJit Semiconductor 1N5254B-LF vs 1N5254B_AX_10001
1N5254B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1N5254B-LF vs 1N5254B-T3-LF
1N5254B-TB Zener Diode Won-Top Electronics Co Ltd 1N5254B-LF vs 1N5254B-TB
Part Number Description Manufacturer Compare
1N5254B-T3 Zener Diode Won-Top Electronics Co Ltd 1N5254B-LF vs 1N5254B-T3
1N5254B Zener Diode Won-Top Electronics Co Ltd 1N5254B-LF vs 1N5254B
1N5254B_B0_10001 Zener Diode PanJit Semiconductor 1N5254B-LF vs 1N5254B_B0_10001
1N5254B_AX_10001 Zener Diode, PanJit Semiconductor 1N5254B-LF vs 1N5254B_AX_10001
1N5254B-TB Zener Diode Won-Top Electronics Co Ltd 1N5254B-LF vs 1N5254B-TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5254B-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5254B-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1N5254B-LF would you like to use for your alert(s)?
  • Please alert me when 1N5254B-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5254B-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5254B-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5254B-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5254B-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5254B-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: