Part Details for 1N5256B(DO-35) by Micro Commercial Components
Overview of 1N5256B(DO-35) by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5256B(DO-35)
1N5256B(DO-35) CAD Models
1N5256B(DO-35) Part Data Attributes
|
1N5256B(DO-35)
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5256B(DO-35)
Micro Commercial Components
Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 4.2 mA |
Alternate Parts for 1N5256B(DO-35)
This table gives cross-reference parts and alternative options found for 1N5256B(DO-35). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5256B(DO-35), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5256B | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | 1N5256B(DO-35) vs 1N5256B |
MX1N5256BTR | Zener Diode, 30V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5256B(DO-35) vs MX1N5256BTR |
1N5256BD7 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | 1N5256B(DO-35) vs 1N5256BD7 |
1N5256B-T | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N5256B(DO-35) vs 1N5256B-T |
1N5256BBKLEADFREE | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5256B(DO-35) vs 1N5256BBKLEADFREE |
1N5256BAMO | DIODE 30 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | 1N5256B(DO-35) vs 1N5256BAMO |
MQ1N5256B-1E3 | Zener Diode, 30V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5256B(DO-35) vs MQ1N5256B-1E3 |
1N5256BTR | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5256B(DO-35) vs 1N5256BTR |
MQ1N5256BTR-1 | Zener Diode, 30V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5256B(DO-35) vs MQ1N5256BTR-1 |
MQ1N5256BE3-1 | Zener Diode, 30V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5256B(DO-35) vs MQ1N5256BE3-1 |