Part Details for 1N5258B by onsemi
Overview of 1N5258B by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5258B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5258B
|
Avnet Americas | Diode Zener Single 36V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5258B) RoHS: Compliant Min Qty: 179 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15000 Partner Stock |
|
$1.7360 / $2.0720 | Buy Now |
DISTI #
1N5258B
|
Avnet Americas | Diode Zener Single 36V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5258B) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Rochester Electronics | Zener Diode, 36V, 5%, 0.5W, Unidirectional, DO-204AH ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.7400 / $2.0400 | Buy Now |
Part Details for 1N5258B
1N5258B CAD Models
1N5258B Part Data Attributes
|
1N5258B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5258B
onsemi
Zener 36V 0.5W 5%, 1-BLKBX - Bulk Box
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 299-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.4 mA |