Datasheets
1N5259B by:

Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for 1N5259B by Diodes Incorporated

Overview of 1N5259B by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5259B

Part # Distributor Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 39 Volt, 5%, DO-204AA 680
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now
Quest Components Zener Diode, Two Terminal, 39 Volt, 5%, DO-204AA 320
  • 1 $2.6000
  • 47 $0.9750
  • 155 $0.9100
$0.9100 / $2.6000 Buy Now

Part Details for 1N5259B

1N5259B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5259B Part Data Attributes

1N5259B Diodes Incorporated
Buy Now Datasheet
Compare Parts:
1N5259B Diodes Incorporated Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V
Surface Mount NO
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tol-Max 5%
Working Test Current 3.2 mA

Alternate Parts for 1N5259B

This table gives cross-reference parts and alternative options found for 1N5259B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5259B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5259B-BP Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5259B vs 1N5259B-BP
1N5259B_T50R Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N5259B vs 1N5259B_T50R
1N5259BT-85 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5259B vs 1N5259BT-85
933379340143 DIODE 39 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5259B vs 933379340143
MX1N5259BE3TR Zener Diode, 39V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5259B vs MX1N5259BE3TR
1N5259BT-12A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5259B vs 1N5259BT-12A
1N5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N5259B vs 1N5259B
1N5259BTA2 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5259B vs 1N5259BTA2
1N5259BB2 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5259B vs 1N5259BB2
1N5259BE3 Zener Diode, 39V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5259B vs 1N5259BE3
Part Number Description Manufacturer Compare
1N5259BT-10 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5259B vs 1N5259BT-10
1N4479USE3 Zener Diode, 39V V(Z), 5%, 1.5W Microsemi Corporation 1N5259B vs 1N4479USE3
1N5259BAR2 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5259B vs 1N5259BAR2
1N5366B Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N5259B vs 1N5366B
1N4479 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5259B vs 1N4479
JANTX1N4972 Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5259B vs JANTX1N4972
1N5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5259B vs 1N5259B
1N4972 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N5259B vs 1N4972
1N5259SB Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, TDK Micronas GmbH 1N5259B vs 1N5259SB
1N5259BRL2 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5259B vs 1N5259BRL2

1N5259B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5259B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5259B by Diodes Incorporated

  • Please alert me when 1N5259B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5259B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5259B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5259B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5259B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5259B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: