Part Details for 1N5260B by Fairchild Semiconductor Corporation
Results Overview of 1N5260B by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5260B Information
1N5260B by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5260B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1039 |
|
$1.4900 / $1.8600 | Buy Now |
US Tariff Estimator: 1N5260B by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5260B
1N5260B Part Data Attributes
|
|
1N5260B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5260B
Fairchild Semiconductor Corporation
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-35 | |
| Package Description | Glass Package-2 | |
| Pin Count | 2 | |
| Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 93 Ω | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 43 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 3 Ma |
Alternate Parts for 1N5260B
This table gives cross-reference parts and alternative options found for 1N5260B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5260B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5260BRL | onsemi | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5260B vs 1N5260BRL |
| 1N5260B(DO-35)P | Micro Commercial Components | Check for Price | DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | 1N5260B vs 1N5260B(DO-35)P |
| 1N5260BTA2 | onsemi | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5260B vs 1N5260BTA2 |
| 1N5260B | Sensitron Semiconductors | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5260B vs 1N5260B |
| 1N5260BRL | Motorola Mobility LLC | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5260B vs 1N5260BRL |
| 1N5260BTA | onsemi | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5260B vs 1N5260BTA |
| 1N5260B-T3 | Sensitron Semiconductors | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5260B vs 1N5260B-T3 |
| 1N5260BRR1 | onsemi | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5260B vs 1N5260BRR1 |
| 1N5260BRR2 | onsemi | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5260B vs 1N5260BRR2 |
| 1N5260BTA | Motorola Mobility LLC | Check for Price | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5260B vs 1N5260BTA |
1N5260B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5260B is -65°C to 175°C.
-
It is recommended to handle the 1N5260B with ESD protection measures such as wrist straps, anti-static bags, and ESD-safe workbenches to prevent damage from electrostatic discharge.
-
Yes, the 1N5260B is suitable for use in switching power supply applications due to its high switching speed and low forward voltage drop.
-
The maximum surge current rating for the 1N5260B is 100A for a 1ms pulse width.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the anode and cathode pins. Avoid applying excessive heat or force, which can damage the device.