Datasheets
1N5261BD2B.DA by:

Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN

Part Details for 1N5261BD2B.DA by TT Electronics Resistors

Overview of 1N5261BD2B.DA by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N5261BD2B.DA

1N5261BD2B.DA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5261BD2B.DA Part Data Attributes

1N5261BD2B.DA TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
1N5261BD2B.DA TT Electronics Resistors Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description R-CDSO-N2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-CDSO-N2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 47 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 2.7 mA

Alternate Parts for 1N5261BD2B.DA

This table gives cross-reference parts and alternative options found for 1N5261BD2B.DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5261BD2B.DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5261BD2B.CVB 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5261BD2B.DA vs 1N5261BD2B.CVB
1N5261BD2B.GCDE Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5261BD2B.DA vs 1N5261BD2B.GCDE
1N5261BD2B.SS 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5261BD2B.DA vs 1N5261BD2B.SS
1N5261BD2B.RAD 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5261BD2B.DA vs 1N5261BD2B.RAD
1N5261BD2B.GCDM Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5261BD2B.DA vs 1N5261BD2B.GCDM
1N5261BD2B.CVB Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5261BD2B.DA vs 1N5261BD2B.CVB
1N5261BD2B-JQRS.RAD Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5261BD2B.DA vs 1N5261BD2B-JQRS.RAD
1N5261BD2B-JQRS.GBDM 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5261BD2B.DA vs 1N5261BD2B-JQRS.GBDM
1N5261BD2B-JQRS.GRPB 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5261BD2B.DA vs 1N5261BD2B-JQRS.GRPB
1N5261BD2B-JQRS.DA Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5261BD2B.DA vs 1N5261BD2B-JQRS.DA
Part Number Description Manufacturer Compare
MQ1N5261-1TR Zener Diode, 47V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5261BD2B.DA vs MQ1N5261-1TR
1N5261DTA2 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5261BD2B.DA vs 1N5261DTA2
MV1N5261 Zener Diode, 47V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5261BD2B.DA vs MV1N5261
1N5261A Zener Diode, 47V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5261BD2B.DA vs 1N5261A
MV1N5752C-1TR Zener Diode, 47V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5261BD2B.DA vs MV1N5752C-1TR
MV1N5261DUR-1E3 Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5261BD2B.DA vs MV1N5261DUR-1E3
JANHCB1N6340 Zener Diode, Sensitron Semiconductors 1N5261BD2B.DA vs JANHCB1N6340
1N977D Zener Diode, 47V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5261BD2B.DA vs 1N977D
933379360143 DIODE 47 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5261BD2B.DA vs 933379360143
1N5261BD2B.CVB Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5261BD2B.DA vs 1N5261BD2B.CVB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5261BD2B.DA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5261BD2B.DA by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 1N5261BD2B.DA would you like to use for your alert(s)?
  • Please alert me when 1N5261BD2B.DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5261BD2B.DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5261BD2B.DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5261BD2B.DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5261BD2B.DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5261BD2B.DA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: