Part Details for 1N5262B by Fairchild Semiconductor Corporation
Results Overview of 1N5262B by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5262B Information
1N5262B by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5262B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 RoHS: Compliant Status: Obsolete Min Qty: 1 | 384597 |
|
$1.4700 / $1.8400 | Buy Now |
US Tariff Estimator: 1N5262B by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5262B
1N5262B Part Data Attributes
|
|
1N5262B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5262B
Fairchild Semiconductor Corporation
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
| Part Package Code | DO-35 | |
| Package Description | GLASS PACKAGE-2 | |
| Pin Count | 2 | |
| Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 125 Ω | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | GLASS | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 51 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 2.5 mA |
Alternate Parts for 1N5262B
This table gives cross-reference parts and alternative options found for 1N5262B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5262B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5262B-GT3 | Sensitron Semiconductors | Check for Price | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5262B vs 1N5262B-GT3 |
| 1N5262BP | Micro Commercial Components | Check for Price | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5262B vs 1N5262BP |
| 1N5262BTA2 | onsemi | Check for Price | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5262B vs 1N5262BTA2 |
| 1N5262BRL2 | onsemi | Check for Price | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5262B vs 1N5262BRL2 |
| 1N5262B(DO-35) | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 51V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5262B vs 1N5262B(DO-35) |
| 1N5262BRL | onsemi | Check for Price | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5262B vs 1N5262BRL |
| 1N5262B | Motorola Mobility LLC | Check for Price | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5262B vs 1N5262B |
| 1N5262BRA1 | onsemi | Check for Price | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5262B vs 1N5262BRA1 |
| 1N5262BRR1 | onsemi | Check for Price | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5262B vs 1N5262BRR1 |
1N5262B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5262B is -65°C to 175°C.
-
To prevent electrostatic discharge (ESD) damage, handle the 1N5262B with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube.
-
The maximum surge current rating for the 1N5262B is 150 A for a 10 ms pulse.
-
Yes, the 1N5262B is suitable for use in switching power supply applications due to its high switching speed and low forward voltage drop.
-
To ensure proper soldering, use a soldering iron with a temperature of 260°C (500°F) or less, and avoid applying excessive heat or force to the device.