1N5267B
Description: Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Overview of 1N5267B by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5267B by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5267B by Crimson Semiconductor Inc

1N5267B
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
270 Ω
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
75 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
1.7 mA
Want to compare parts?
  1. 1N5267B
    Crimson Semiconductor Inc
    Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional,
    VS

Alternate Parts for 1N5267B

This table gives cross-reference parts and alternative options found for 1N5267B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5267B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTE5046A Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, NTE Electronics Inc 1N5267B vs NTE5046A
1N5267B-T Zener Diode, 75V V(Z), 5%, 0.5W, Micro Commercial Components 1N5267B vs 1N5267B-T
1N5267B Zener Diode, 75V V(Z), 5%, 0.5W ROHM Semiconductor 1N5267B vs 1N5267B
1N5267BAR2 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5267B vs 1N5267BAR2
1N5267BTRLEADFREE Zener Diode, 75V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5267B vs 1N5267BTRLEADFREE
1N5267B Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5267B vs 1N5267B
MX1N5267BE3TR-1 Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5267B vs MX1N5267BE3TR-1
MSP1N5267BE3TR-1 Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5267B vs MSP1N5267BE3TR-1
1N5267BTRE3 Zener Diode, 75V V(Z), 5%, 0.5W, Microsemi Corporation 1N5267B vs 1N5267BTRE3
MSP1N5267B-1 Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5267B vs MSP1N5267B-1
Part Number Description Manufacturer Compare
1N5757B-1E3TR Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5267B vs 1N5757B-1E3TR
NTE5046A Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, NTE Electronics Inc 1N5267B vs NTE5046A
SZN6345TXV Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N5267B vs SZN6345TXV
1N5267BAR2 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5267B vs 1N5267BAR2
MQ1N5267B-1E3TR Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5267B vs MQ1N5267B-1E3TR
1N5757B Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp 1N5267B vs 1N5757B
1N5267BE3TR Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5267B vs 1N5267BE3TR
MQ1N5267B-1TR Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5267B vs MQ1N5267B-1TR
1N5267TR Zener Diode, 75V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5267B vs 1N5267TR
MSP1N5267BE3TR-1 Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5267B vs MSP1N5267BE3TR-1

Related Parts for 1N5267B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5267B by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5267B by Crimson Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N5267B would you like to use for your alert(s)?
  • Please alert me when 1N5267B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5267B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5267B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5267B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5267B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5267B by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: