Part Details for 1N5267B by Microchip Technology Inc
Overview of 1N5267B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5267B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9183
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5267B RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.4900 | Buy Now |
DISTI #
150-1N5267B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 334 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4900 | Buy Now |
DISTI #
1N5267B
|
Avnet Americas | Diode Zener Single 75V 5% 500mW 2-Pin DO-7 Bag - Bulk (Alt: 1N5267B) RoHS: Not Compliant Min Qty: 334 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.6700 | Buy Now |
DISTI #
494-1N5267B(DO-35)
|
Mouser Electronics | Zener Diodes Voltage Regulator | 292 |
|
$2.4900 / $2.6700 | Buy Now |
DISTI #
1N5267B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
776 Alternates Available |
|
$2.6700 | Buy Now |
|
Future Electronics | 75V, 5%, 270Ohm 500mW Automotive 2-Pin DO-35. RoHS: Not Compliant pbFree: No Min Qty: 334 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.4500 / $2.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 776 Factory Stock |
|
$2.6200 / $3.8000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 130 Package Multiple: 1 | 0 |
|
$2.3900 / $2.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 776 Factory Stock |
|
$2.6200 / $3.8000 | Buy Now |
Part Details for 1N5267B
1N5267B CAD Models
1N5267B Part Data Attributes
|
1N5267B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5267B
Microchip Technology Inc
Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for 1N5267B
This table gives cross-reference parts and alternative options found for 1N5267B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5267B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5046A | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | NTE Electronics Inc | 1N5267B vs NTE5046A |
1N5267B-T | Zener Diode, 75V V(Z), 5%, 0.5W, | Micro Commercial Components | 1N5267B vs 1N5267B-T |
1N5267B | Zener Diode, 75V V(Z), 5%, 0.5W | ROHM Semiconductor | 1N5267B vs 1N5267B |
1N5267BAR2 | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5267B vs 1N5267BAR2 |
1N5267BTRLEADFREE | Zener Diode, 75V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5267B vs 1N5267BTRLEADFREE |
1N5267B | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5267B vs 1N5267B |
MX1N5267BE3TR-1 | Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5267B vs MX1N5267BE3TR-1 |
MSP1N5267BE3TR-1 | Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5267B vs MSP1N5267BE3TR-1 |
1N5267BTRE3 | Zener Diode, 75V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N5267B vs 1N5267BTRE3 |
MSP1N5267B-1 | Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5267B vs MSP1N5267B-1 |